TE Connectivity Buchanan Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Board, 1 Row

Subtotal (1 reel of 750 units)*

£189.87

(exc. VAT)

£227.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£189.87£0.253

*price indicative

RS Stock No.:
501-696
Distrelec Article No.:
304-49-248
Mfr. Part No.:
1-2213629-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Mount Type

Board

Housing Material

TPE

Orientation

Vertical

Wire Connection Method

Screwless

Voltage

60V

Series

Buchanan

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

COO (Country of Origin):
TW
The TE Connectivity terminal block showcases advanced design for modern electrical applications. With a unique inline vertical screwless configuration, it provides a reliable connection that is both efficient and easy to use. Ideal for a diverse range of electronics, this product promises to streamline assembly processes while ensuring robust performance. Its special pack design caters to specific requirements, making it a preferred choice for professionals seeking quality and durability. Ultimately, this product embodies the intersection of technology and user-centric design, ready to meet the exacting standards of today’s industry demands.

Optimised for quick and straightforward assembly, minimising installation time

Screwless design ensures enhanced reliability and connectivity

Tailored for vertical applications, offering versatile installation options

Constructed with high-quality materials, guaranteeing long-term durability

Supports a wide range of wire gauges, accommodating various project needs

Meets compliance standards, assuring safety and regulatory adherence

Compact design aids in efficient space utilisation within electrical assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy