TE Connectivity Buchanan Series PCB Terminal Block, 16-Contact, 5.08mm Pitch, Board Mount, 1-Row
- RS Stock No.:
- 479-118
- Mfr. Part No.:
- 1-796635-6
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£236.86
(exc. VAT)
£284.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £236.86 | £15.791 |
*price indicative
- RS Stock No.:
- 479-118
- Mfr. Part No.:
- 1-796635-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Board Mount | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 16 Position PCB Terminal Block is engineered for optimal performance in wire-to-board applications. With a robust design that accommodates a variety of wire sizes and configurations, this terminal block ensures reliability in power and signal circuits. It features a compact form factor with a 5.08 mm centreline, allowing for efficient utilisation of space on printed circuit boards. The side stackable configuration and 180° wire entry angle facilitate easy installation and improve versatility in design. Constructed from durable materials, it withstands operating temperatures from -40°C to 105°C, ensuring dependable operation in demanding environments. Whether you are building prototypes or final products, this terminal block promises exceptional functionality and quality.
Offers a single row design for straightforward integration into your circuits
Utilises a black PA 66 housing material for improved durability and resistance
Features a nickel-plated screw for enhanced attachment and conductivity
Designed for compatibility with multiple wire sizes for greater flexibility
Low halogen content ensures compliance with environmental regulations
Tested for optimal performance under rigorous operating conditions
Utilises a black PA 66 housing material for improved durability and resistance
Features a nickel-plated screw for enhanced attachment and conductivity
Designed for compatibility with multiple wire sizes for greater flexibility
Low halogen content ensures compliance with environmental regulations
Tested for optimal performance under rigorous operating conditions
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 3.81mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Push In Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row
