TE Connectivity Buchanan Series PCB Terminal Block, 16-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 472-675
- Distrelec Article No.:
- 304-58-997
- Mfr. Part No.:
- 1-2342082-6
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£249.03
(exc. VAT)
£298.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £249.03 | £62.258 |
*price indicative
- RS Stock No.:
- 472-675
- Distrelec Article No.:
- 304-58-997
- Mfr. Part No.:
- 1-2342082-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 16 Position PCB Terminal Block is designed for secure and effective wire-to-board connections in a range of applications. With a fully shrouded header type and vertical orientation, this terminal block meets the needs of modern electronic designs requiring both reliability and ease of use. Its enduring construction supports a high operating voltage of 300 VAC, while the 5 mm centreline pitch ensures compact integration onto printed circuit boards. This product is particularly suited for power and signal applications, making it an invaluable choice for engineers looking for versatility and performance in their designs.
Crafted from high-temperature polyamide for increased durability
Vertical configuration optimizes space utilisation on PCB
Robust tin plating on contact mating area enhances conductivity
Side stackable design allows for flexible configuration options
Through hole solder termination method ensures reliable and stable connections
Wide operating temperature range supports diverse environmental conditions
Low halogen content aligns with environmental compliance standards
Includes box packaging for safe and convenient transportation
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1-796635-6
