TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 472-958
- Distrelec Article No.:
- 304-63-184
- Mfr. Part No.:
- 1776244-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£245.30
(exc. VAT)
£294.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.30 | £1.635 |
*price indicative
- RS Stock No.:
- 472-958
- Distrelec Article No.:
- 304-63-184
- Mfr. Part No.:
- 1776244-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | NY-FR15 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material NY-FR15 | ||
Minimum Wire Size mm² 0.3mm² | ||
Mount Type Board | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 30V | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- TW
The TE Connectivity 6 Position PCB Terminal Block offers exceptional versatility and reliability for your wire-to-board applications. Designed with a 5 mm centreline and a single row configuration, it accommodates a variety of wire sizes ranging from 22 to 14 AWG. The innovative 90° wire entry angle enhances ease of installation, enabling efficient placement on your PCB. This component not only meets the demands of high-voltage environments with an impressive operating voltage of 300 VAC but also features a robust build quality to withstand harsh conditions, including a wide operating temperature range of -55 to 105 °C. Ideal for both power and signal circuits, this terminal block is perfect for intricate electronic designs that require secure and stable connections.
Wire protection is ensured with its superior design
Through-hole solder termination method simplifies PCB assembly
Manufactured from low halogen materials for safer usage
Stackable configuration allows for flexible design options
Compatible with various receptacle options for enhanced adaptability
Vertical orientation optimises space on your PCB
Zinc chromate screw plating provides corrosion resistance
Customer-centric packaging quantity is set at 300 units for convenience
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776244-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
