TE Connectivity Buchanan Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 284513-5

Subtotal (1 pack of 150 units)*

£183.34

(exc. VAT)

£220.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£183.34£1.222

*price indicative

RS Stock No.:
468-321
Distrelec Article No.:
304-51-877
Mfr. Part No.:
284513-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

11A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2mm²

Connector Gender

Male

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Series

Buchanan

Standards/Approvals

UL

COO (Country of Origin):
IT
The TE Connectivity 5 Position PCB Terminal Block is an essential component designed for seamless wire-to-board connectivity. Featuring a compact design with a 3.81 mm centerline, this header ensures efficient use of space without compromising on performance. Its robust construction accommodates a wide range of wire sizes, making it versatile for various applications in power and signal circuits. This terminal block is engineered for reliability, offering an operating voltage of up to 300 VAC and excellent thermal stability within a temperature range of -40 to 105 °C. The product is particularly suitable for high-density PCB layouts, ensuring secure and stable connections that stand the test of time in challenging environments. With a fully shrouded header type and a right-angle orientation, installation is made straightforward, facilitating a hassle-free assembly process for engineers.

Promotes space-efficient connectivity with a one-row configuration

Constructed with low halogen materials for enhanced environmental compliance

Utilizes through-hole solder termination for secure and reliable PCB attachment

Designed to accommodate a range of wire gauges for versatile applications

Tin-plated contacts ensure minimal oxidation and improved conductivity

Related links