TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 284047-4
- RS Stock No.:
- 469-971
- Distrelec Article No.:
- 304-51-863
- Mfr. Part No.:
- 284047-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£178.22
(exc. VAT)
£213.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.22 | £2.742 |
*price indicative
- RS Stock No.:
- 469-971
- Distrelec Article No.:
- 304-51-863
- Mfr. Part No.:
- 284047-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Side Entry | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Side Entry | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- DE
The TE Connectivity Premium PCB terminal block offers a robust solution for wire-to-board connectivity, specifically designed for applications requiring reliable performance in compact spaces. With a 4-position configuration and a .2 inch (5.08 mm) centreline pitch, this terminal block is engineered to accommodate wire sizes from 30 AWG to 12 AWG, making it perfect for a variety of electronic projects. Its unique side wire entry angle simplifies installation and optimises space utilisation on printed circuit boards. Built for durability, this product is suitable for demanding conditions with an operating temperature range of -40°C to 105°C. Its compliance with international standards ensures that it meets regulatory requirements, providing peace of mind for both manufacturers and end-users. Ideal for power and signal circuit applications, this terminal block provides a reliable connection for your electronic devices.
Compact design optimises space on PCBs
Versatile compatibility with a wide range of wire sizes
Designed for side mounting to facilitate easy installation
Constructed from high-quality materials for enhanced durability
Meets international compliance standards for safety
Ideal for both power and signal efficiency in varied applications
Robust electrical characteristics ensure reliable performance under load
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284047-8
- TE Connectivity Buchanan PCB Terminal Blocks Series Pluggable Terminal Block 5.08 mm Pitch 284047-7
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-4
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796638-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282807-4
