TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 284047-8
- RS Stock No.:
- 481-150
- Distrelec Article No.:
- 304-59-611
- Mfr. Part No.:
- 284047-8
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £160.22 | £10.681 |
*price indicative
- RS Stock No.:
- 481-150
- Distrelec Article No.:
- 304-59-611
- Mfr. Part No.:
- 284047-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block is expertly designed for seamless wire-to-board connections, providing reliable performance in a compact package. Featuring a 5.08 mm centreline, this terminal block ensures optimal space utilisation while accommodating a variety of wire sizes from 30 to 12 AWG. The 90° wire entry angle facilitates easier handling and installation, making it an ideal choice for intricate PCB layouts. With a robust operating voltage of 300 VAC, this component is suitable for various applications, from signal transmission to power distribution. Built with a green PA 66 housing, it guarantees durability and resilience in demanding environments, contributing to a long-lasting connection without compromising on efficiency. This product not only meets but exceeds industry standards, giving you confidence in its compliance with the latest environmental directives.
Utilises a side stackable design to optimise space efficiency
Incorporates wire protection features for enhanced safety
Constructed with a vertical orientation for versatile mounting options
Compliant with EU RoHS and REACH regulations ensuring eco friendliness
Employs a tin plated contact mating area for excellent connectivity
Manufactured from low halogen materials reducing environmental impact
Accommodates a wide operating temperature range suitable for various environments
Easy to install significantly reduces assembly time
Designed for compatibility with a range of other terminal blocks enhancing versatility
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 284047-4
- TE Connectivity Buchanan PCB Terminal Blocks Series Pluggable Terminal Block 5.08 mm Pitch 284047-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796866-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-8
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 796859-8
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
