TE Connectivity Buchanan Series PCB Terminal Block, 12-Contact, 5mm Pitch, Board Mount, 1-Row
- RS Stock No.:
- 471-305
- Mfr. Part No.:
- 1-796640-2
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£381.56
(exc. VAT)
£457.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £381.56 | £19.078 |
*price indicative
- RS Stock No.:
- 471-305
- Mfr. Part No.:
- 1-796640-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Board Mount | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Position PCB Terminal Block is designed to optimise wire-to-board connections with a compact and efficient layout. It features a 5 mm centreline, providing a seamless integration into various applications. The terminal block is engineered to accommodate wire sizes ranging from 30 to 12 AWG, ensuring versatility across a wide range of projects. With a robust operating voltage of 300 VAC and a wire entry angle of 180 degrees, this terminal block promises reliable performance and ease of use. Built for durability, it combines a green PA 66 housing with a low halogen content, making it a compliant choice for modern designs. The product's active status indicates its availability and readiness for your next project, offering both reliability and innovation.
Offers easy wire termination for quick assembly
Side stackable configuration provides flexible design options
Designed with excellent electrical characteristics for superior performance
Constructed with materials that withstand a broad operating temperature range
Packaging quantity of 100 ensures you have plenty for larger projects
Features low halogen content to meet environmental standards
Includes compliance with EU directives for added assurance
Side stackable configuration provides flexible design options
Designed with excellent electrical characteristics for superior performance
Constructed with materials that withstand a broad operating temperature range
Packaging quantity of 100 ensures you have plenty for larger projects
Features low halogen content to meet environmental standards
Includes compliance with EU directives for added assurance
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Push In Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row
