TE Connectivity Buchanan Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 1-796640-6

Subtotal (1 box of 15 units)*

£203.59

(exc. VAT)

£244.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£203.59£13.573

*price indicative

RS Stock No.:
480-764
Distrelec Article No.:
304-59-018
Mfr. Part No.:
1-796640-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Series

Buchanan

Standards/Approvals

UL

COO (Country of Origin):
IT
The TE Connectivity 16 Position PCB Terminal Block is designed for seamless integration in wire-to-board applications, providing reliable connectivity with its 5 mm centreline spacing. This product features a robust design with enhanced wire entry angles, making installation straightforward while ensuring optimal performance under various conditions. Its compatibility with a range of wire sizes from 30 to 12 AWG allows for versatility in applications. Additionally, crafted from high-quality materials, this terminal block offers excellent durability and long-term efficiency, ensuring that it can handle harsh environments and demanding tasks with ease.

Offers a 180° wire entry angle for simplified wiring

Constructed from PA 66 housing material for enhanced resilience

Provides screw terminals that facilitate secure connections

Features a right-angle orientation for space-efficient layouts

Has low halogen content, aligning with eco-friendly standards

Equipped with a side stackable configuration for flexible setups

Designed to withstand an operating temperature range of -40 to 105 °C

Features tin-plated contact mating areas to enhance conductivity

Allowable for a maximum contact current rating of up to 15 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy