TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1546173-2

Subtotal (1 box of 300 units)*

£223.00

(exc. VAT)

£267.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£223.00£0.743

*price indicative

RS Stock No.:
472-619
Distrelec Article No.:
304-59-108
Mfr. Part No.:
1546173-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 2 Position PCB Terminal Block is a robust and versatile solution designed for reliable wire-to-board connections. Engineered with a 5 mm centreline and a right-angle orientation, this plug connector ensures efficient space utilisation on your printed circuit board. Its high compatibility with a range of wire gauges from 30 to 14 AWG allows seamless integration into various applications, ensuring operational efficiency and solid electrical performance. Featuring a unique side-entry wire configuration and durable PA 66 housing, this terminal block is crafted to withstand demanding conditions, including extreme temperature ranges from -40 °C to 105 °C. Ideal for power and signal circuits, the terminal block also meets stringent compliance directives, cementing its status as a trustworthy choice for engineers seeking quality and efficiency in their designs.

Engineered for side stacking, enhancing design flexibility in compact layouts

Low halogen content ensures minimal environmental impact during use

Green primary colour aids in easy identification on assembly lines

Tin-plated mating area for improved conductivity and corrosion resistance

Compatible with third-party parts for expanded application options

Screws made of brass with a nickel plating enhance durability and secure connections

Suitable for high-voltage applications up to 300 VAC, ensuring safety in demanding environments

Product packaging is optimised for bulk purchasing, facilitating efficient inventory management

Related links