TE Connectivity 1986 Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1986723-7
- RS Stock No.:
- 474-437
- Distrelec Article No.:
- 304-63-947
- Mfr. Part No.:
- 1986723-7
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£192.68
(exc. VAT)
£231.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £192.68 | £12.845 |
*price indicative
- RS Stock No.:
- 474-437
- Distrelec Article No.:
- 304-63-947
- Mfr. Part No.:
- 1986723-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Width | 34.80mm | |
| Series | 1986 | |
| Depth | 20.75mm | |
| Length | 29.60mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Width 34.80mm | ||
Series 1986 | ||
Depth 20.75mm | ||
Length 29.60mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block is expertly designed for reliable connections in wire-to-board applications. This innovative solution features a centreline of 3.5 mm, ideal for efficient space utilisation in compact environments. Constructed with high-quality materials, it supports a versatile wire entry angle of 180°, making installation straightforward and adaptable to various configurations. Its ability to accommodate wire sizes ranging from 30 to 14 AWG ensures compatibility with a wide range of wiring needs. With operating voltage of up to 300 VAC and robust electrical characteristics, it stands as a dependable choice for both power and signal circuits. The green housing and orange lever not only enhance its aesthetic appeal but also signal safety and reliability in performance.
Supports wire protection for enhanced durability
Offers easy push-in, spring terminal termination for simple connectivity
Suitable for both horizontal and vertical mounting, accommodating diverse setups
Constructed from low halogen materials for environmental friendliness
Designed to function effectively within a temperature range of -40 to 65 °C
Wave solder capable, providing versatile soldering options for dependability
Available in bulk packaging, ensuring stock availability for larger projects
Related links
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 15 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986723-5
