TE Connectivity Buchanan Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1986723-5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-788
Distrelec Article No.:
304-59-266
Mfr. Part No.:
1986723-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

30V

Length

22.6mm

Series

Buchanan

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL

Width

27.8mm

Depth

20.75mm

COO (Country of Origin):
IT
The TE Connectivity Five-position PCB terminal block offers a reliable and efficient wire-to-board connection, ideal for a variety of applications. Designed for convenience, it features a 3.5 mm [.138 in] centreline, allowing for compact assembly without compromising on performance. The innovative plug-type connector ensures secure connections with a 180° wire entry angle, enabling straightforward integration into various devices. Engineered for robustness, this terminal block accommodates wire sizes from 30 to 14 AWG, making it versatile for diverse electrical installations. Its durable construction, coupled with a green housing material, not only ensures visual clarity but also meets essential regulatory standards for electronic components. With push-in spring terminal technology and a high current rating, this connector exemplifies efficiency and reliability, raising the standard for PCB interconnect solutions.

Utilises push-in, spring terminal method for easy wire insertion

Operating voltage rated at 300 VAC ensures high performance under load

Robust housing material enhances durability and longevity

Included lever colour coding simplifies installation and maintenance

Designed for vertical orientation, optimising space within device enclosures

Capable of withstanding operating temperatures from -40 to 65 °C

Compliance with EU RoHS and REACH regulations supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy