TE Connectivity 53074 Series Vertical Board PCB Socket, 100-Contact, 2 Row, 1.27 mm Pitch Through Hole

Subtotal (1 unit)*

£226.78

(exc. VAT)

£272.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.78

*price indicative

RS Stock No.:
482-324
Distrelec Article No.:
303-30-728
Mfr. Part No.:
530745-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

100

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

1.27mm

Current

1.5A

Termination Type

Through Hole

Housing Material

Liquid Crystal Polymer

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

15.24mm

Voltage

60V

Series

53074

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board connections with precision and reliability. This connector accommodates up to 100 positions, featuring a 1.27 mm line spacing which facilitates easy fitting into various circuit board configurations. With its durable construction and grey colour, it ensures longevity even in demanding environments. The element is equipped with gold-plated contacts for superior signal transmission, ideal for power and signal applications. This connector is engineered to withstand harsh operational conditions, operating efficiently within a temperature range of -65 to 125 °C, making it suitable for a wide array of industrial applications. Its thoughtful design includes staggered contact layout for improved mating reliability, making it a preferred choice for engineers seeking trusted performance.

Designed for straightforward board-to-board connections

Optimised for both power and signal applications

Features a durable grey housing for enhanced visibility and identification

Offers a robust alignment system to ensure accurate mating

Employs tin-lead plating in contact areas for reliable connectivity

Supports wave soldering processes to simplify assembly

Compatible with a variety of PCB thicknesses for versatility

Incorporates a keying mechanism to prevent improper connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy