TE Connectivity 53244 Series Vertical Board PCB Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 8 units)*

£168.08

(exc. VAT)

£201.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£168.08£21.01

*price indicative

RS Stock No.:
478-613
Distrelec Article No.:
304-54-254
Mfr. Part No.:
532446-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

53244

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

100

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Tail Pin Length

6.35mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed to facilitate robust board-to-board connections with its vertically oriented configuration, featuring 100 positions housed within a fully shrouded assembly. Crafted for precision, this connector offers a 2.54 mm centreline that enhances layout versatility and compatibility in various circuit designs. This product prioritises electrical integrity with gold plating on mating areas, ensuring optimal signal transmission and minimal contact resistance. Furthermore, its through-hole press-fit termination method simplifies the assembly process, providing secure and reliable connectivity in demanding applications. Built to operate under challenging conditions, this connector boasts a wide temperature range and excellent insulation resistance, making it suitable for diverse operational environments.

Incorporates gold (Au) plating on contact mating areas for superior performance

Designed with a polarized mating alignment feature to enhance usability

Constructed from durable thermoplastic housing for added resilience

Operates effectively in a wide temperature range from -65 to 125 °C

Employs a through-hole press-fit termination method for secure mounting

Meets UL 94V-0 flammability rating for enhanced safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy