TE Connectivity 51790 Series Vertical Board PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 40 units)*

£235.77

(exc. VAT)

£282.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£235.77£5.894

*price indicative

RS Stock No.:
469-696
Distrelec Article No.:
304-50-960
Mfr. Part No.:
5179030-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

51790

Product Type

PCB Header

Current

500mA

Pitch

800μm

Housing Material

Matt

Number of Contacts

100

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed with precision for board-to-board connections, ensuring reliability in high-performance applications. This connector is fully shrouded, featuring a vertical orientation and a compact 0.8 mm centreline spacing, making it an ideal choice for modern electronic designs. With 100 positions, it accommodates a variety of signal requirements, while its gold plating ensures excellent conductivity and resistance to corrosion. The device offers a robust solution for circuit board assemblies, supporting a wide operating temperature range, thus providing adaptability across different environments. Its innovative design also incorporates features that enhance ease of use during installation, making it suitable for both professional and DIY projects.

Vertical orientation optimises space efficiency on PCB

Fully shrouded design provides enhanced protection for connectors

Supports a wide operating temperature range, ensuring versatility

Gold-plated contacts improve corrosion resistance and signal integrity

Compact design with 100 positions allows for complex connectivity

Easy installation and alignment features simplify the assembly process

Compatible with other components in the series for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy