TE Connectivity 2102 Series Vertical Board PCB Socket, 114-Contact, 6 Row, 1.27 mm Pitch Surface Mount

Subtotal (1 reel of 100 units)*

£10,948.67

(exc. VAT)

£13,138.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£10,948.67£109.487

*price indicative

RS Stock No.:
474-373
Distrelec Article No.:
304-51-752
Mfr. Part No.:
2102061-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

114

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

6

Current

1.5A

Pitch

1.27mm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Board

Orientation

Vertical

Stacking Height

18mm

Connector System

Board-to-Board

Voltage

250V

Series

2102

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Standards/Approvals

Vita 61

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is engineered to facilitate seamless board-to-board connections with exceptional reliability. Designed with a vertical orientation and a compact form factor, this connector boasts an impressive 114 positions, ensuring compatibility across various electronic applications. Its innovative surface mount technology and gold plating promise superior conductivity, while the robust construction guarantees longevity even in demanding environments. This product is tailored for signals, making it an ideal choice for high-speed communications and complex circuitry. With a variety of mechanical and electrical features, it is engineered for optimal performance, making it a reliable choice for professionals seeking quality interconnect solutions.

Offers a robust board-to-board connection with enhanced durability

Facilitates fast and efficient assembly with pick and place capability

Designed for compatibility with a wide range of PCB thicknesses

Constructed from Liquid Crystal Polymer for excellent thermal stability

Features a polarising tab for precise mating and alignment

Provides a gold-plated contact area for improved signal integrity

Meets stringent industry standards for long-term reliability

Packaged in 100-piece quantities for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy