TE Connectivity 2102 Series Vertical Board PCB Socket, 114-Contact, 6 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 467-173
- Distrelec Article No.:
- 304-51-751
- Mfr. Part No.:
- 2102061-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 350 units)*
£49,951.35
(exc. VAT)
£59,941.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £49,951.35 | £142.718 |
*price indicative
- RS Stock No.:
- 467-173
- Distrelec Article No.:
- 304-51-751
- Mfr. Part No.:
- 2102061-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 114 | |
| Product Type | PCB Socket | |
| Number of Rows | 6 | |
| Sub Type | PCB Receptacle | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 12mm | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | 2102 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Vita 61 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 114 | ||
Product Type PCB Socket | ||
Number of Rows 6 | ||
Sub Type PCB Receptacle | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 12mm | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series 2102 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Vita 61 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is a high-performance connector solution designed specifically for board-to-board applications. Featuring a vertical mounting orientation and a compact design, this component is optimised for seamless integration in various electronic devices. With 114 positions and a 1.27 mm centreline, it ensures reliable signal transmission and robust connectivity. The gold plating over nickel underplating enhances durability and performance, making it suitable for high-speed applications. This connector not only supports surface mount installation via solder balls but is also engineered for easy pick and place assembly, ensuring efficiency in production. Its capability to operate under extreme temperatures further extends its usability in diverse environments, making it an excellent choice for modern electronic designs.
Optimised for board-to-board connectivity to ensure reliable performance
Designed for high-speed applications, enhancing data integrity
Compact size allows for efficient use of space within electronic devices
Surface mount design simplifies installation processes
Durable construction supports long-term operation in challenging conditions
Polarising tab feature aids in correct mating during assembly
High-voltage ratings ensure safety and reliability in various systems
Low halogen content promotes environmental sustainability
Available in tape and reel packaging for convenience in high-volume production
Related links
- TE Connectivity 2102 Series Vertical Board PCB Socket 6 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity Mezalok Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Socket 57 Row, 640 μm Pitch Surface Mount
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Surface Mount
- Samtec ASP Series Straight Through Hole PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
