Molex 50315 Series Vertical Board PCB Socket, 6-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 480-912
- Distrelec Article No.:
- 304-57-312
- Mfr. Part No.:
- 503159-0600
- Brand:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-912
- Distrelec Article No.:
- 304-57-312
- Mfr. Part No.:
- 503159-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50315 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50315 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle redefines how users connect electronics with its innovative design tailored for efficiency and reliability. Crafted for versatility, this product is Ideal for a wide range of applications, ensuring seamless wire-to-board connections. Made from premium materials, it boasts a tin-plated finish to resist corrosion while providing an elegant, exposed look. This receptacle not only meets but exceeds the expectations for durability, offering up to 30 mating cycles. With its ergonomic and Compact structure, it successfully integrates into various PCB layouts without compromising performance, making it an essential component for modern electronic assemblies.
Designed for secure and reliable connections in electronic applications
Offers an excellent mating cycle lifespan for increased durability
Features a lightweight structure that meets strength demands without excess weight
The versatile design supports both standard and custom applications
Allows for easy integration into existing PCB layouts
Provides positive locking to ensure a stable connection
Utilises a Compact form factor to optimise space in electronic assemblies
Environmentally compliant, supporting sustainability in production
Related links
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
