Molex 50315 Series Vertical Board PCB Socket, 14-Contact, 1 Row, 1.5 mm Pitch Through Hole
- RS Stock No.:
- 478-718
- Distrelec Article No.:
- 304-57-314
- Mfr. Part No.:
- 503159-1400
- Brand:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-718
- Distrelec Article No.:
- 304-57-314
- Mfr. Part No.:
- 503159-1400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 50315 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 50315 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle is engineered for precision and reliability, making it an Ideal choice for a variety of electronic applications. With its single-row design and a pitch of 1.50mm, this receptacle ensures seamless integration into PCB layouts. The vertical orientation and through-hole termination style facilitate secure mounting, while the positive lock mechanism guarantees stable connections even in demanding environments. Designed to accommodate up to 14 circuits, this receptacle is suitable for various signal and wire-to-board applications. Its combination of tin plating and copper alloy materials contributes to enhanced durability and conductivity, ensuring optimal performance over time.
Facilitates easy assembly with a straightforward through-hole design
Designed with a positive locking mechanism to enhance connection stability
Compatible with a variety of signal and wire-to-board applications
Constructed from a high-quality copper alloy for superior electrical performance
Offers a temperature range of -40° to +105°C for versatile operating conditions
Features a net weight specification for precise PCB layout consideration
Includes optional PCB locator and retention features to ensure proper alignment
Exceeds durability standards with up to 30 mating cycles for long-lasting performance
Beige resin colour aids in easy identification within complex PCB designs
Non-polarised connections allow for flexible mating options
Related links
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
