Molex 50315 Series Vertical Board PCB Socket, 2-Contact, 1 Row, 1.5 mm Pitch Through Hole

Subtotal (1 tray of 700 units)*

£143.57

(exc. VAT)

£172.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£143.57£0.205

*price indicative

RS Stock No.:
478-178
Distrelec Article No.:
304-57-309
Mfr. Part No.:
503159-0210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Receptacle

Current

2A

Pitch

1.5mm

Termination Type

Through Hole

Mount Type

Board

Orientation

Vertical

Voltage

100V

Series

50315

Minimum Operating Temperature

-40°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

UL E29179, IPC 1752A Class C, IEC-62474, IPC 1752A Class D

COO (Country of Origin):
JP
The Molex 1.50mm Pitch PCB receptacle stands out with its robust design, tailored for optimal electrical connectivity. Engineered for single row, through-hole applications, it ensures a positive lock without the need for a peg, making it versatile in a variety of settings. This receptacle is not only crafted for efficiency but also accommodates two circuits seamlessly, carefully balancing functionality with user needs. Its superior ergonomic design ensures ease of installation while maintaining reliable performance even in high-demand environments. With an emphasis on quality, this component is constructed with a copper alloy and features tin plating, guaranteeing both durability and outstanding conductivity. As part of the 503159 series, this PCB receptacle exemplifies the high standards of precision and reliability that manufacturers expect from top-tier components.

Designed for easy, trouble-free assembly and usage

Offers high reliability with a maximum current of 2.0A

Features a Compact form factor for space-constrained applications

Durable construction supports up to 30 mating cycles

Successfully integrates into various PCB layouts with ease of termination

Supports a wide temperature range, ensuring performance in diverse environments

Accommodates a wide voltage maximum, enhancing flexibility in design

Lightweight design reduces overall system mass while ensuring strength

Related links