Molex 50315 Series Vertical Board PCB Socket, 32-Contact, 2 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 478-714
- Distrelec Article No.:
- 304-57-307
- Mfr. Part No.:
- 503154-3290
- Brand:
- Molex
Subtotal (1 reel of 450 units)*
£840.31
(exc. VAT)
£1,008.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £840.31 | £1.867 |
*price indicative
- RS Stock No.:
- 478-714
- Distrelec Article No.:
- 304-57-307
- Mfr. Part No.:
- 503154-3290
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 32 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 11.2mm | |
| Voltage | 100V | |
| Series | 50315 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 32 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 11.2mm | ||
Voltage 100V | ||
Series 50315 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle offers a sophisticated solution for electronic connectivity needs. Designed for dual-row applications, it ensures reliable performance with its positive locking mechanism and surface mounting capabilities. Its Compact 1.50mm pitch design is Ideal for high-density circuit board assemblies, contributing to enhanced space efficiency without compromising on durability. The receptacle is constructed from premium materials, ensuring robustness and longevity, while its natural resin contributes to an eco-friendly profile. Operating within a temperature range of -40° to +105°C, this receptacle is adaptable for varied environments, making it suitable for a wide array of applications from signal processing to intricate wire-to-board connections. With a robust design that supports up to 32 circuits, this product stands out in the realm of PCB headers and receptacles, ensuring optimal functionality in every application.
Dual-row design supports efficient circuit management
Positive lock mechanism guarantees secure connections
Surface mount design allows for streamlined PCB assembly
Eco-friendly natural resin aligns with environmental standards
Wide temperature range accommodates diverse operational conditions
Robust construction ensures longevity and reliability
Supports multiple applications, enhancing versatility
Related links
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
