Molex 50315 Series Vertical Board PCB Socket, 34-Contact, 2 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 472-002
- Distrelec Article No.:
- 304-57-308
- Mfr. Part No.:
- 503154-3490
- Brand:
- Molex
Subtotal (1 reel of 450 units)*
£746.07
(exc. VAT)
£895.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £746.07 | £1.658 |
*price indicative
- RS Stock No.:
- 472-002
- Distrelec Article No.:
- 304-57-308
- Mfr. Part No.:
- 503154-3490
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 34 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 11.2mm | |
| Voltage | 100V | |
| Series | 50315 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 34 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 11.2mm | ||
Voltage 100V | ||
Series 50315 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals UL E29179, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, chemSHERPA | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle exemplifies innovative design tailored for robust wire-to-board connections. Ideal for applications requiring reliability and efficiency, this dual-row receptacle offers a 1.50mm pitch and accommodating capabilities for up to 34 circuits. Its surface mount configuration ensures ease of integration into printed circuit boards, while the natural colour and tin plating enhance durability against environmental factors. With a positive locking mechanism and a vertical orientation, this receptacle is structured to secure strong interconnections, while promoting a streamlined assembly process. The combination of high-quality materials ensures a lasting performance, making it an optimal choice for various industries that demand outstanding electrical reliability and functional versatility. It meets stringent compliance standards, ensuring peace of mind for manufacturers and suppliers alike.
Dual-row configuration minimises space while maximising performance
Supports high current and voltage specifications for versatile usage
Natural resin colour provides a professional finish that integrates well with PCB designs
Positive lock feature ensures reliable mating and prevents accidental disengagement
Surface mount design enhances manufacturing efficiency and reduces assembly time
Constructed from Durable materials for longevity in demanding environments
Designed for easy integration with specific plug housings for hassle-free connectivity
Meets multiple industry compliance standards, ensuring quality assurance for end-users
Related links
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
