Molex 50258 Series Right Angle Board PCB Socket, 14-Contact, 1 Row, 1.5 mm Pitch Surface Mount

Subtotal (1 reel of 1000 units)*

£706.80

(exc. VAT)

£848.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£706.80£0.707

*price indicative

RS Stock No.:
480-880
Distrelec Article No.:
304-62-321
Mfr. Part No.:
502585-1471
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

14

Number of Rows

1

Sub Type

PCB Receptacle

Current

2A

Pitch

1.5mm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Right Angle

Stacking Height

6.4mm

Connector System

Wire-to-Board

Voltage

100V

Series

50258

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

IEC 61249-2-21, IEC-62474, SC-0, UL E29179

COO (Country of Origin):
JP
The Molex PCB receptacle is designed to meet the needs of modern electronic applications that require robust connections and reliability. Ideal for use in various signal and wire-to-board applications, its right-angle configuration and Compact design allow it to fit seamlessly into space-constrained environments. The receptacle features a surface mount termination style, ensuring ease of assembly and optimal performance. With its high circuit capacity of 14, it is well-suited for dense circuit layouts while maintaining exceptional durability and performance across its mating cycles. This product combines Advanced materials and expert engineering to deliver a trustworthy connectivity solution that adheres to rigorous industry standards.

Supports optimal electronic performance through a well-engineered design

Enables flexible mounting options with right-angle orientation

Utilises a Durable black resin for added environmental resistance

Ensures reliability with a locking mechanism for secure mating

Easily integrates into various applications without complexity

Accommodates high-density applications with precision mating

Offers compliance with stringent industry regulations for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy