Molex 50258 Series Right Angle Board PCB Socket, 5-Contact, 1 Row, 1.5 mm Pitch Surface Mount

Subtotal (1 reel of 1000 units)*

£502.61

(exc. VAT)

£603.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£502.61£0.503

*price indicative

RS Stock No.:
476-553
Distrelec Article No.:
304-57-301
Mfr. Part No.:
502585-0570
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

5

Sub Type

PCB Receptacle

Number of Rows

1

Pitch

1.5mm

Current

2A

Termination Type

Surface Mount

Mount Type

Board

Orientation

Right Angle

Stacking Height

6.4mm

Voltage

100V

Series

50258

Minimum Operating Temperature

-40°C

Row Pitch

1.5mm

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179

COO (Country of Origin):
JP
The Molex PCB receptacle offers an innovative solution for connecting wires to boards, featuring a robust design tailored for a range of applications. Its 1.50mm pitch and single-row configuration provide an efficient space-saving option, while the right-angle orientation facilitates versatile mounting on PCBs. With tin plating for improved connectivity and reduced wear, this receptacle is engineered for reliability and long-term performance. Ideal for signal and wire-to-board applications, it meets a variety of compliance standards, ensuring seamless integration into your projects. The use of high-quality materials adds to its durability, making it suitable for challenging operating environments with temperatures ranging from -40°C to +105°C. Its thoughtful design includes positive locking mechanisms and compatibility with industry-standard mates, ensuring secure connections every time.

Available in a space-saving single-row format

Designed for easy surface mount applications

Features a positive lock for enhanced security in connections

Constructed with Durable materials for increased longevity

Complies with various environmental and safety standards

Capable of sustaining high temperatures for reliable operation

Offers a simple Interface for mating with various cable assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy