Molex 50258 Series Right Angle Board PCB Socket, 9-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 476-530
- Distrelec Article No.:
- 304-57-303
- Mfr. Part No.:
- 502585-0970
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£596.85
(exc. VAT)
£716.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £596.85 | £0.597 |
*price indicative
- RS Stock No.:
- 476-530
- Distrelec Article No.:
- 304-57-303
- Mfr. Part No.:
- 502585-0970
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 100V | |
| Series | 50258 | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 2A | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 100V | ||
Series 50258 | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle represents a sophisticated solution for wire-to-board applications, seamlessly combining reliability and performance. Designed with a 1.50mm pitch, this single-row surface mount receptacle ensures a secure fit and positive locking mechanism, which is essential for high-density circuit board layouts. Its robust construction allows for a maximum of 30 mating cycles, ensuring durability over time, while the right-angle orientation aids in optimising board space. The receptacle is not only compliant with leading environmental regulations, such as EU RoHS, but it also conforms to stringent industry standards, ensuring both safety and performance. Its natural finish and tin plating provide additional protection against corrosion and wear, making it suitable for various demanding applications. With capabilities that align with the needs of modern electronic assemblies, this receptacle stands out as a dependable choice for your connectivity requirements.
Offers a Compact design for enhanced space utilisation on PCBs
Utilises Durable materials to ensure long-lasting performance
Facilitates easy mating and unmating with a proactive locking mechanism
Supports a wide operational temperature range to fit different environmental conditions
Is designed to be compatible with various 1.50mm pitch plug housings
Conforms to multiple compliance standards for peace of mind in regulatory environments
Features an operationally friendly Interface for simplified integration into electronic systems
Related links
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
