TE Connectivity AMPMODU Series Right Angle Header PCB Header, 10-Contact, 0.1 in Pitch
- RS Stock No.:
- 478-978
- Distrelec Article No.:
- 304-53-631
- Mfr. Part No.:
- 104361-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 152 units)*
£194.58
(exc. VAT)
£233.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £194.58 | £1.28 |
*price indicative
- RS Stock No.:
- 478-978
- Distrelec Article No.:
- 304-53-631
- Mfr. Part No.:
- 104361-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Header | |
| Sub Type | Header | |
| Pitch | 0.1in | |
| Mount Type | Header | |
| Orientation | Right Angle | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Series | AMPMODU | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Header | ||
Sub Type Header | ||
Pitch 0.1in | ||
Mount Type Header | ||
Orientation Right Angle | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Series AMPMODU | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 10 MTE HDR SRRA Latch with Hold Down is a robust connector designed for reliable performance in demanding applications. This versatile component ensures secure connections, enhancing the efficiency and safety of electrical systems. Engineered to withstand high temperatures, the latch is notable for its impressive solder process capability up to 260°C, making it suitable for various industrial environments. Additionally, it prioritises user safety with clear usage statements, demonstrating compliance with stringent regulations. With an emphasis on low halogen content, this product reflects a commitment to environmental responsibility without compromising on quality or performance.
Designed for secure electrical connections in various applications
High temperature tolerance ensures durability under challenging conditions
Low halogen content supports environmentally friendly usage
Incorporates clear usage statements for enhanced user safety
Complies with EU RoHS and ELV directives for regulatory assurance
Facilitates ease of assembly with its intuitive latch mechanism
Related links
- TE Connectivity AMPMODU Series Vertical Header PCB Header 1 Row, 0.1 in Pitch Solder
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 5-182 Series Right Angle Surface PCB Socket 0.1 in Pitch Solder
- TE Connectivity 103669 Series Header 0.1 in Pitch, 1 Row
- TE Connectivity 5-1473 Series Surface PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
