TE Connectivity AMPMODU Series Vertical Header PCB Header, 13-Contact, 1 Row, 0.1 in Pitch Through Hole
- RS Stock No.:
- 478-883
- Distrelec Article No.:
- 304-53-354
- Mfr. Part No.:
- 1-103639-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 112 units)*
£172.10
(exc. VAT)
£206.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £172.10 | £1.537 |
*price indicative
- RS Stock No.:
- 478-883
- Distrelec Article No.:
- 304-53-354
- Mfr. Part No.:
- 1-103639-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Pitch | 0.1in | |
| Termination Type | Through Hole | |
| Mount Type | Header | |
| Orientation | Vertical | |
| Series | AMPMODU | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Sub Type Header | ||
Pitch 0.1in | ||
Termination Type Through Hole | ||
Mount Type Header | ||
Orientation Vertical | ||
Series AMPMODU | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity 13 MTE Header is a latching-style connector with a 0.100-inch centerline is a highly efficient and reliable interconnect solution designed for a variety of applications. Engineered to provide superior performance, this product features a low halogen composition, ensuring it meets environmental compliance standards without compromising on quality. Its reflow solder capability allows for easy integration into automated manufacturing processes, making it an ideal choice for contemporary electronic assemblies. Despite its compact nature, the latch delivers robust durability and functionality, positioning it at the forefront of interconnect solutions in today's competitive landscape. Designed with user safety in mind, it includes clear usage instructions alongside rigorous safety statements, ensuring you can handle the product with confidence.
Low halogen content promotes environmental responsibility
Reflow solder capability supports modern assembly processes
Offers robust performance while maintaining compact dimensions
Compliance with EU RoHS and ELV directives ensures regulatory adherence
Suitable for a diverse range of electronic applications
Contains comprehensive safety instructions for user guidance
Compatible with a range of other components for versatile engineering solutions
Related links
- TE Connectivity AMPMODU MTE Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
