TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row,

Subtotal (1 box of 3360 units)*

£3,718.38

(exc. VAT)

£4,462.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£3,718.38£1.107

*price indicative

RS Stock No.:
877-523
Mfr. Part No.:
2524141-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP SMC Essential

Current

1.6A

Pitch

1.27mm

Number of Contacts

12

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

DIN

Voltage

500Vrms

COO (Country of Origin):
DE
The TE Connectivity connector is a 12-pin solution designed for reliable electrical connectivity in various applications. Its robust construction ensures optimal performance within Compact environments.

Features gold plating in the contact area for superior conductivity

Includes 280 pieces per packaging unit for convenience

Offers a coplanarity of termination ≤ 0.1 mm for precision fitting

Utilises tape on reel packaging compliant with DIN IEC 60286-3 for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy