TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 877-460
- Mfr. Part No.:
- 2532638-3
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 3000 units)*
£4,030.19
(exc. VAT)
£4,836.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £4,030.19 | £1.343 |
*price indicative
- RS Stock No.:
- 877-460
- Mfr. Part No.:
- 2532638-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP SMC Essential | |
| Product Type | PCB Header | |
| Current | 1.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 12 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | ELV | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP SMC Essential | ||
Product Type PCB Header | ||
Current 1.6A | ||
Pitch 1.27mm | ||
Number of Contacts 12 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals ELV | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector designed for robust electrical connections, ensuring reliable performance in electronic applications. Its Advanced construction features gold plating for enhanced conductivity and durability, making it Ideal for various PCB layouts.
Gold plating in the contact area provides superior conductivity and corrosion resistance
Packaged in tape on reel, ensuring ease of handling and assembly
Designed to meet leading international standards for compatibility
Robust Terminal area features tin plating to prevent oxidation
Related links
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
