TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row,

Image representative of range

Subtotal (1 box of 4480 units)*

£8,382.53

(exc. VAT)

£10,059.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8,382.53£1.871

*price indicative

RS Stock No.:
877-472
Mfr. Part No.:
2532766-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP SMC Essential

Product Type

PCB Header

Pitch

1.27mm

Current

1.7A

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

ELV

Mating Pin Length

4mm

COO (Country of Origin):
DE
The TE Connectivity angled connector serves as a VITAL component for efficient electronic connections. It offers robust performance, ensuring reliable signal transmission in Compact spaces.

Component features a male angled design for optimal space efficiency

Gold plating on the contact area enhances conductivity and reliability

Packaged in units of 560 pieces for bulk applications

Operational performance adheres to class 247 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy