TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row,

Image representative of range

Subtotal (1 box of 4480 units)*

£10,177.28

(exc. VAT)

£12,212.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£10,177.28£2.272

*price indicative

RS Stock No.:
877-471
Mfr. Part No.:
2532766-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP SMC Essential

Product Type

PCB Header

Current

1.7A

Pitch

1.27mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

ELV

COO (Country of Origin):
DE
The TE Connectivity connector features a 40-pin configuration designed for efficient mating and reliability. With stringent adherence to performance levels, it ensures a robust and consistent connection tailored for precision applications.

Gold plating on the mating area enhances conductivity and durability

The packaging unit consists of 560 pieces, Ideal for high-volume applications

Tin plating in the Terminal area ensures a reliable electrical connection

Co-planarity of connections is maintained at ≤ 0.1 mm for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy