TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row,
- RS Stock No.:
- 877-466
- Mfr. Part No.:
- 2532657-3
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 2240 units)*
£3,811.22
(exc. VAT)
£4,573.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £3,811.22 | £1.701 |
*price indicative
- RS Stock No.:
- 877-466
- Mfr. Part No.:
- 2532657-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP SMC Essential | |
| Pitch | 1.27mm | |
| Current | 1.7A | |
| Number of Contacts | 40 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Parallel | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV | |
| Mating Pin Length | 4mm | |
| Voltage | 500Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP SMC Essential | ||
Pitch 1.27mm | ||
Current 1.7A | ||
Number of Contacts 40 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Parallel | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV | ||
Mating Pin Length 4mm | ||
Voltage 500Vrms | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector features a 40-pin configuration, designed for reliable electronic connectivity while optimising space. It is Ideal for applications requiring precision, given its Compact size and specifically engineered properties.
Gold-plated contact area ensures enhanced conductivity and durability
Tin-plated Terminal area provides corrosion resistance and stable performance
Reel packaging aligns with DIN IEC 60286-3 for efficient handling and storage
Coplanarity tolerance measures ≤ 0.1 mm, ensuring quality in assembly
Related links
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
- TE Connectivity AMP SMC Essential Series Right Angle Surface Mount PCB Header 1.27 mm Pitch
