TE Connectivity AMP SMC Essential Series Parallel Surface Mount PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row,

Image representative of range

Subtotal (1 box of 3360 units)*

£3,406.05

(exc. VAT)

£4,087.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£3,406.05£1.014

*price indicative

RS Stock No.:
877-467
Mfr. Part No.:
2532657-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP SMC Essential

Product Type

PCB Header

Current

1.6A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

12

Number of Rows

2

Orientation

Parallel

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

ELV

Voltage

500Vrms

COO (Country of Origin):
DE
The TE Connectivity manufacturer offers a 12-pin connector designed for reliable electrical performance. This component features a low-profile design, ensuring compatibility in space-constrained applications while providing Durable connections.

Utilises gold plating in the contact area for enhanced conductivity

Configured for tape on reel packaging, facilitating efficient handling

Designed with coplanarity of terminations maintained at ≤ 0.1 mm

Incorporates a robust hood design, ensuring protection against environmental factors

Rated with a performance level of 2 to meet varying application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy