TE Connectivity AMP SMC Essential Series Vertical Surface Mount PCB Header, 68 Contact(s), 1.27 mm Pitch, 2 Row,

Image representative of range

Subtotal (1 box of 1400 units)*

£3,900.96

(exc. VAT)

£4,681.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£3,900.96£2.786

*price indicative

RS Stock No.:
877-524
Mfr. Part No.:
2524141-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP SMC Essential

Product Type

PCB Header

Pitch

1.27mm

Current

1.7A

Number of Contacts

68

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

DIN

Voltage

500Vrms

COO (Country of Origin):
DE
The TE Connectivity connector offers reliable electrical connections designed for high-performance applications within Compact spaces, ensuring optimal signal integrity.

Constructed with a hood for enhanced protection against environmental factors

Compatible with 68 contacts, ensuring versatility in electronic design

Features precise dimensions with tolerances of ±0.03 mm for accuracy in assembly

Support for a reel-off direction, facilitating smooth integration into automated processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy