TE Connectivity HDR Series Vertical Surface Mount PCB Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 box of 5000 units)*

£13,649.83

(exc. VAT)

£16,379.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£13,649.83£2.73

*price indicative

RS Stock No.:
827-636
Mfr. Part No.:
2538949-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

HDR

Current

1A

Pitch

1mm

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

1.34mm

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Voltage

50V ac/dc

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers exceptional performance and reliability, designed specifically for robust applications where secure connections are vital. Its unique construction ensures durability while meeting rigorous industry standards.

Voltage rating of 50VAC for versatile usage

Temperature range of -25°C to +85°C ensures adaptability in various environments

Durable nylon 66 housing complies with UL94V-0 standards

Extensive qualification testing guarantees high reliability and safety

Contact resistance maintained at a maximum of 30 milliohms ensures minimal energy loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy