TE Connectivity HDR Series Vertical Surface Mount PCB Header, 30 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 5000 units)*

£4,181.49

(exc. VAT)

£5,017.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£4,181.49£0.836

*price indicative

RS Stock No.:
827-608
Mfr. Part No.:
7-2538949-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HDR

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Row Pitch

1.34mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94V-0

Voltage

50V ac/dc

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers exceptional performance and reliability, designed specifically for robust applications where secure connections are vital. Its unique construction ensures durability while meeting rigorous industry standards.

Voltage rating of 50VAC ensures robust electrical performance

Current rating of 1A AC/DC supports diverse operational requirements

Temperature rating from –25°C to +85°C enables adaptability in various environments

Constructed from high-quality Nylon 66 and phosphor bronze for durability

Insulation resistance minimum of 100 MΩ guarantees safety under operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy