TE Connectivity HDR Series Vertical Surface Mount PCB Header, 24 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 box of 5000 units)*

£16,160.51

(exc. VAT)

£19,392.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£16,160.51£3.232

*price indicative

RS Stock No.:
827-637
Mfr. Part No.:
2538949-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

HDR

Current

1A

Pitch

1mm

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Row Pitch

1.34mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94V-0

Voltage

50V ac/dc

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers exceptional performance and reliability, designed specifically for robust applications where secure connections are vital. Its unique construction ensures durability while meeting rigorous industry standards.

Constructed with Nylon 66 housing that meets UL94V-0 standards

Available with contacts in Phosphor Bronze, plated with tin or gold

Rated for 50VAC voltage and 1A current, ensuring reliable power delivery

Functional across a temperature range of -25°C to +85°C

Meets comprehensive environmental performance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy