TE Connectivity HDR Series Vertical Surface Mount PCB Header, 16 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 827-634
- Mfr. Part No.:
- 2538949-5
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 5000 units)*
£11,050.24
(exc. VAT)
£13,260.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11,050.24 | £2.21 |
*price indicative
- RS Stock No.:
- 827-634
- Mfr. Part No.:
- 2538949-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDR | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 1.34mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 50V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDR | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 1.34mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 50V ac/dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers exceptional performance and reliability, designed specifically for robust applications where secure connections are vital. Its unique construction ensures durability while meeting rigorous industry standards.
Complies with stringent electrical and mechanical performance standards
Operating voltage of 50VAC with a current rating of 1A AC/DC
Constructed from Durable materials, including Nylon 66 and Phosphor Bronze
Offers exceptional insulation resistance of 100 MΩ minimum initially
Related links
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
