TE Connectivity HDR Series Vertical Surface Mount PCB Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 box of 5000 units)*

£11,522.12

(exc. VAT)

£13,826.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£11,522.12£2.304

*price indicative

RS Stock No.:
827-626
Mfr. Part No.:
2-2538949-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HDR

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.34mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94V-0

Voltage

50V ac/dc

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers exceptional performance and reliability, designed specifically for robust applications where secure connections are vital. Its unique construction ensures durability while meeting rigorous industry standards.

Constructed from Nylon 66 for durability and compliance with fire safety standards

Meets electrical rating of 50VAC with a current capacity of 1A AC/DC

Designed to operate effectively between temperatures of -25°C and +85°C

Features contact resistance requirements of a maximum of 30 milliohms post-testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy