TE Connectivity 1586520 Series Vertical Through Hole PCB Header, 12 Contact(s), 4.95 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-988
- Mfr. Part No.:
- 1586520-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£270.96
(exc. VAT)
£325.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £270.96 | £5.419 |
*price indicative
- RS Stock No.:
- 787-988
- Mfr. Part No.:
- 1586520-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1586520 | |
| Product Type | PCB Header | |
| Pitch | 4.95mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1586520 | ||
Product Type PCB Header | ||
Pitch 4.95mm | ||
Current 12A | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers robust and reliable connections for electrical applications. Designed for easy integration, it ensures secure connections while remaining versatile for various use cases in electronic systems.
Fully polarised design prevents mismating and enhances connection reliability
Integrates seamlessly with various housings to suit different application needs
UV stable materials ensure durability in diverse environmental conditions
Low insertion and extraction forces facilitate easier handling during assembly
Related links
- TE Connectivity 350427-1 Series Vertical Through Hole Housing 4.95 mm Pitch Shrouded
- TE Connectivity 350219-1 Series Vertical Through Hole Housing 4.95 mm Pitch Shrouded
- TE Connectivity 102692 Series Through Hole Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-2069 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity 1-28252 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
