TE Connectivity DMC-MR Series Straight Cable Connector, 30 Contact(s), 2.15 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 686-009
- Mfr. Part No.:
- ZPF000000000202888
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-009
- Mfr. Part No.:
- ZPF000000000202888
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DMC-MR | |
| Product Type | Connector | |
| Pitch | 2.15mm | |
| Current | 5A | |
| Number of Contacts | 30 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 5 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Gold | |
| Contact Material | Composite | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 1300Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DMC-MR | ||
Product Type Connector | ||
Pitch 2.15mm | ||
Current 5A | ||
Number of Contacts 30 | ||
Housing Material Thermoplastic | ||
Number of Rows 5 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Gold | ||
Contact Material Composite | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 1300Vrms | ||
- COO (Country of Origin):
- FR
The TE Connectivity DMC-M high-density 30 modules are designed to address the issue of fragile contact pins bending during blind mating. Specifically designed for EN4165, BACC65, and ARINC 809 shells, these modules feature a reverse design that places the pin contacts inside the module, preventing potential pin damage. The plastic clip design further enhances module density and reduces weight, making it Ideal for compact, high-performance applications.
Secured design ensuring blind mating
Reverse design protects against pin damage
Related links
- Amphenol ICC 89006 Series Straight Through Hole Connector 2 mm Pitch Shrouded
- TE Connectivity Right Angle, 11 Way
- TE Connectivity 2204440-7 Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Cable PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity AMP Miniature Rectangular MR Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Socket Insert DMC-M Series Series Female, 2 Contacts
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
