TE Connectivity 2204440-7 Series Right Angle PCB PCB Header, 30 Contact(s), 2.5 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 508-937
- Distrelec Article No.:
- 304-58-453
- Mfr. Part No.:
- 2204440-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 9 units)*
£269.43
(exc. VAT)
£323.32
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £269.43 | £29.937 |
*price indicative
- RS Stock No.:
- 508-937
- Distrelec Article No.:
- 304-58-453
- Mfr. Part No.:
- 2204440-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2204440-7 | |
| Product Type | PCB Header | |
| Current | 279A | |
| Pitch | 2.5mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 30 | |
| Number of Rows | 5 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold over Nickel | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2204440-7 | ||
Product Type PCB Header | ||
Current 279A | ||
Pitch 2.5mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 30 | ||
Number of Rows 5 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold over Nickel | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity MULTI-BEAM HD Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity DuoPlug Series Right Angle Cable Receptacle 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
