TE Connectivity Positive Lock 250 Series Straight Cable PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 526-258
- Distrelec Article No.:
- 304-64-427
- Mfr. Part No.:
- 1337265-1
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£6,293.36
(exc. VAT)
£7,552.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6,293.36 | £12.587 |
*price indicative
- RS Stock No.:
- 526-258
- Distrelec Article No.:
- 304-64-427
- Mfr. Part No.:
- 1337265-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Positive Lock 250 | |
| Pitch | 500μm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Termination Type | Crimp | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Positive Lock 250 | ||
Pitch 500μm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Termination Type Crimp | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is engineered for seamless connectivity in various electrical applications. Designed to accommodate wire sizes ranging from 22 to 18 AWG, it offers an efficient solution for creating reliable connections. The receptacle features a straight orientation and is crafted from durable brass with gold plating, ensuring excellent conductivity and resistance to corrosion. With its positive lock mechanism, this product guarantees a secure and stable connection, reducing the risk of accidental disconnections. Whether for automotive or industrial use, this receptacle effectively supports critical applications, delivering both performance and longevity.
Engineered for enhanced electrical performance
Comprises a secure positive lock feature for reliable connections
Constructed from high-quality brass for durability
Gold plating improves conductivity and reduces corrosion
Supports a wide range of wire sizes for versatility
Ideal for automotive and industrial applications
Related links
- TE Connectivity Positive Lock 250 Series Straight Cable Housing Receptacle, 1 Contact(s)
- TE Connectivity Positive Lock .250 Mk I Series Female Spade Connector 15 AWG Max
- TE Connectivity Housing for use with Positive Lock 250
- TE Connectivity Natural
- TE Connectivity, Positive Lock 250 8 Way
- TE Connectivity, Positive Lock 250 Female Quick Disconnect Crimp
- TE Connectivity Blue
- TE Connectivity Black
