TE Connectivity Housing for use with Positive Lock 250
- RS Stock No.:
- 473-201
- Distrelec Article No.:
- 304-61-165
- Mfr. Part No.:
- 179970-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£247.78
(exc. VAT)
£297.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £247.78 | £0.083 |
*price indicative
- RS Stock No.:
- 473-201
- Distrelec Article No.:
- 304-61-165
- Mfr. Part No.:
- 179970-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | Connector Housing | |
| For Use With | Positive Lock 250 | |
| Colour | Yellow | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Positive Lock 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type Connector Housing | ||
For Use With Positive Lock 250 | ||
Colour Yellow | ||
Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is engineered for versatility and reliability, designed to meet the stringent demands of modern electrical applications. Constructed from durable nylon and featuring a vibrant yellow hue, it ensures excellent visibility and long-lasting performance in various environments. This product supports cable mounting in free-hanging applications, making it ideal for numerous connectivity projects. Complying with robust industry standards, including UL 94V-0 for flammability, it guarantees safety and efficient operation. The unique positive lock system ensures secure connections, reducing the risk of unintended disconnections in critical applications. With a singular position and straight orientation, this receptacle is hassle-free to install, offering seamless integration into different wiring frameworks. Additionally, its outstanding mechanical alignment and compatibility with various terminal types make it a favoured choice among industry professionals.
Optimised for secure wire-to-board and wire-to-wire connections
Constructed from low halogen materials to promote environmental safety
Rated for a wide operating temperature range, providing versatility in challenging conditions
Convenient packaging quantity to support bulk purchasing needs
Compatible with a range of terminal housings, enhancing adaptability in different setups
Polarisation feature for precise mating alignment ensures proper connections
Designed for ease of installation, reducing time and effort in wiring tasks
Low flammability rating helps to enhance overall product safety
Tested for compliance with European directives, ensuring regulatory adherence
