TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 520-549
- Distrelec Article No.:
- 304-50-875
- Mfr. Part No.:
- 5-146254-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-549
- Distrelec Article No.:
- 304-50-875
- Mfr. Part No.:
- 5-146254-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for seamless board-to-board connections, featuring a vertical orientation and a robust 16-position configuration. Ideal for a wide array of applications, this header boasts a 2.54 mm centreline, ensuring compatibility with standard PCB layouts. Its breakaway design provides flexibility in complex circuits, while the through-hole solder termination allows for secure and reliable connections. Constructed from durable thermoplastic material, this product not only meets high safety standards but also operates effectively within a broad temperature range. This header serves as a perfect choice for those seeking dependable connectivity within challenging environments.
Features a vertical mounting orientation for efficient space utilisation
Built with a durable thermoplastic housing for enhanced longevity
Designed to accommodate fully loaded contact configurations
Optimised for PCB thicknesses suited for various applications
Provides high-temperature operation for demanding scenarios
Includes nickel underplating for excellent conductivity
Complies with global industry standards for quality assurance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Retainer 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
