TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 150 units)*

£197.58

(exc. VAT)

£237.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£197.58£1.317

*price indicative

RS Stock No.:
480-993
Distrelec Article No.:
304-50-874
Mfr. Part No.:
5-146254-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers a robust solution for board-to-board connectivity, ideal for demanding electronic applications. Designed with a vertical orientation and a breakaway header type, it efficiently accommodates 14 positions on a 2.54 mm centreline, ensuring a secure fit in your electronic assemblies. The header's through-hole solder design makes installation straightforward, while its durable construction is complemented by a sleek black thermoplastic housing. Designed to operate in high-stress environments, this connector supports operating temperatures from -65 to 105 °C, ensuring reliability under diverse conditions. With compatibility to various industry standards, this product exemplifies both performance and versatility for your connectivity needs, making it a trusted choice for engineers seeking reliable solutions in their projects.

Designed for easy integration into PCB assemblies

Features a breakaway design for flexible configuration

Suitable for fully loaded connector contact load conditions

Utilises nickel and tin underplating for enhanced conductivity

Optimised for through-hole solder termination for strong attachment

Constructed from high-quality thermoplastic for durability

Configured for parallel board-to-board connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy