TE Connectivity AMPMODU Series Vertical Surface PCB Retainer, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-182
- Distrelec Article No.:
- 304-54-179
- Mfr. Part No.:
- 5-147747-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-182
- Distrelec Article No.:
- 304-54-179
- Mfr. Part No.:
- 5-147747-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Retainer | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Retainer | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a cutting-edge solution tailored for board-to-board interconnections, specifically designed for applications requiring reliability and robust performance. This versatile component features a vertical orientation and accommodates 16 positions with a 2.54 mm centreline, ensuring seamless connectivity in compact spaces. Engineered with high-quality materials, it utilises gold plating to enhance electrical performance while maintaining superior contact resistance. Its durable construction and innovative design make it an ideal choice for signal applications, offering peace of mind in demanding environments. The receptacles compatibility with tape & reel packaging streamlines assembly processes, catering to modern manufacturing needs. With an impressive operational temperature range of -65°C to 125°C, this product is prepared to perform in diverse conditions.
Constructed for reliable board-to-board connections
Offers easy integration into high-density circuit layouts
Designed for surface mount applications to save PCB space
Built to withstand a wide operating temperature range
Features a standard connector profile for versatile usage
Manufactured from glass-filled polyester for enhanced durability
Compatible with industry-approved standards for compliance assurance
Facilitates efficient assembly with its tape & reel packaging
Incorporates advanced plating technology for optimal conductivity
Maximises design flexibility with various positioning options
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Retainer 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
