TE Connectivity 1670 Series Straight Board PCB Header, 1 Contact(s), 1 Row, Unshrouded

Subtotal (1 pack of 400 units)*

£179.72

(exc. VAT)

£215.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£179.72£0.449

*price indicative

RS Stock No.:
509-014
Distrelec Article No.:
304-55-247
Mfr. Part No.:
167025-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1670

Product Type

PCB Header

Current

3A

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA LR7189, UL E28476

Voltage

250V

COO (Country of Origin):
PL
The TE Connectivity Connector Contact is a sophisticated solution designed for reliable wire-to-board applications. Engineered for versatility, it accepts wire sizes between 32 and 28 AWG, ensuring compatibility with a wide range of projects. This product features a gold plating that enhances conductivity and resistance, making it ideal for power and signal applications. Its robust design withstands varying operating temperatures and conditions, thus ensuring longevity and performance integrity. With the AMPMODU IV/V architecture, this connector contact guarantees seamless integration into existing systems. The crimp termination method promotes secure and efficient connections, allowing for easy installations while adhering to industry standards. Backed by compliance with EU directives, it demonstrates TE Connectivity's commitment to quality and safety.

Socket contact design promotes secure connections

High applied pressure ensures durability during operation

Configured to support discrete wire types for diverse applications

Enhanced insulation resistance effectively prevents short circuits

Terminator design facilitates uncomplicated and efficient assembly

Gold flash plating improves electrical performance and reliability

Approved standards reflect industry excellence and safety compliance

Low halogen content demonstrates environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy