TE Connectivity 5414088 Series Vertical Board PCB Header, 1 Contact(s), 1 Row, Unshrouded

Subtotal (1 tube of 50 units)*

£489.76

(exc. VAT)

£587.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£489.76£9.795

*price indicative

RS Stock No.:
473-373
Distrelec Article No.:
304-59-786
Mfr. Part No.:
5414088-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

5414088

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Cable-to-Board

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Termination Type

Solder

Tail Pin Length

5.33mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU with Exemptions

COO (Country of Origin):
MX
The TE Connectivity Receptacle is designed for efficient connections in various electronic applications, particularly where space and reliability are paramount. This product utilises a press-fit mechanism to secure itself to printed circuit boards, offering robust performance and ease of installation. It features a BNC RF interface and can handle high-frequency signals up to 4 GHz, making it ideal for communications and broadcasting systems. Crafted from high-quality materials including zinc and nickel plating, it ensures durability and resistance against environmental factors. With its vertical PCB mount orientation and secure bayonet coupling mechanism, this receptacle enables reliable connectivity while maintaining an optimal profile height for compact designs.

Utilises a press-fit termination method for hassle-free assembly

Constructed from zinc with nickel plating to enhance longevity

Employs a bayonet coupling mechanism for secure connections

Designed specifically for cable-to-board applications

Accommodates a vertical PCB mount orientation to save space

Clean performance at operating frequencies up to 4 GHz

Low bromine and chlorine content ensures compliance with environmental standards

Capable of withstanding mechanical stress with its robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy