TE Connectivity 6-928344-2 Series Cable PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 508-946
- Distrelec Article No.:
- 304-55-784
- Mfr. Part No.:
- 6-928344-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-946
- Distrelec Article No.:
- 304-55-784
- Mfr. Part No.:
- 6-928344-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6-928344-2 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6-928344-2 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housing is designed for seamless wire-to-board applications, showcasing TE Connectivity's commitment to innovative connectivity solutions. Constructed with precision, this receptacle housing features a compact footprint with two positions and a 5 mm centreline, making it ideal for space-constrained environments. The robust crimp termination method ensures a dependable connection in a range of operational conditions, while the green housing material not only resists wear but also provides an attractive finish. Built for reliability, this product caters to various industry standards, including RAST 5 IDC connectors, making it a staple for industry professionals seeking dependable connectivity in their assemblies.
Offers exceptional mating retention, ensuring stable connections
Constructed from durable PA 6.6 material, enhancing longevity
Compatible with a variety of automotive terminals for versatile use
Designed for efficient cable mounting with a free-hanging configuration
Meets stringent environmental compliance standards, ensuring product safety
Features a simple keying and polarized rib design for polarity and plug orientation
Related links
- TE Connectivity MULTIFIT Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-1470364-2 Series Cable PCB Header 1 mm Pitch, 1 Row
- TE Connectivity 1-137 Series Cable PCB Header 5 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Cable PCB Header 4.2 mm Pitch Unshrouded
